Part Details for T450D11570GMAB by Fenghua (HK) Electronics Ltd
Overview of T450D11570GMAB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T450D11570GMAB
T450D11570GMAB CAD Models
T450D11570GMAB Part Data Attributes
|
T450D11570GMAB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T450D11570GMAB
Fenghua (HK) Electronics Ltd
CAP,TANTALUM / TA2O5,150UF,4VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for T450D11570GMAB
This table gives cross-reference parts and alternative options found for T450D11570GMAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T450D11570GMAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3D157M004C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T450D11570GMAB vs TR3D157M004C0150 |
T494D157M004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T450D11570GMAB vs T494D157M004AHAUTO7280 |
T496D157M004AHE800C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T450D11570GMAB vs T496D157M004AHE800C-7280 |
T491D157M004ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T450D11570GMAB vs T491D157M004ATAUTO7280 |
T86D157M004RSBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2917, | Vishay Intertechnologies | T450D11570GMAB vs T86D157M004RSBS |
T494D157M004AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T450D11570GMAB vs T494D157M004AGAUTO |
T491D157M004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T450D11570GMAB vs T491D157M004AHAUTO7280 |
T86D157M004MBBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2917, | Vishay Intertechnologies | T450D11570GMAB vs T86D157M004MBBL |
B45198L0157M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T450D11570GMAB vs B45198L0157M406 |
B45198L0157M409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T450D11570GMAB vs B45198L0157M409 |