Part Details for T450E12271CMAB by Fenghua (HK) Electronics Ltd
Overview of T450E12271CMAB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T450E12271CMAB
T450E12271CMAB CAD Models
T450E12271CMAB Part Data Attributes
|
T450E12271CMAB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T450E12271CMAB
Fenghua (HK) Electronics Ltd
CAP,TANTALUM / TA2O5,220UF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 4 mm | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for T450E12271CMAB
This table gives cross-reference parts and alternative options found for T450E12271CMAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T450E12271CMAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494X227M016AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T450E12271CMAB vs T494X227M016AGAUTO |
T491X227M016ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T450E12271CMAB vs T491X227M016ZT |
T491X227M016ZG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T450E12271CMAB vs T491X227M016ZG |
T491X227M016AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T450E12271CMAB vs T491X227M016AHAUTO7280 |
T510X227M016AHE040C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T450E12271CMAB vs T510X227M016AHE040C-7280 |
TR3E227M016C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T450E12271CMAB vs TR3E227M016C0150 |
T491X227M016AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T450E12271CMAB vs T491X227M016AGAUTO |
TCMIC227ETLSR100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T450E12271CMAB vs TCMIC227ETLSR100 |
T491X227M016ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T450E12271CMAB vs T491X227M016ANAUTO |
T510X227M016ATE040C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T450E12271CMAB vs T510X227M016ATE040C-7280 |