Part Details for T451A11051VMAP by Fenghua (HK) Electronics Ltd
Overview of T451A11051VMAP by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T451A11051VMAP
T451A11051VMAP CAD Models
T451A11051VMAP Part Data Attributes
|
T451A11051VMAP
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T451A11051VMAP
Fenghua (HK) Electronics Ltd
CAP,TANTALUM / TA2O5,1UF,35VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for T451A11051VMAP
This table gives cross-reference parts and alternative options found for T451A11051VMAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T451A11051VMAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA105M035CGLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | T451A11051VMAP vs TBJA105M035CGLC0H24 |
TBJA105M035CADD0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | T451A11051VMAP vs TBJA105M035CADD0700 |
TBJA105M035LBSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T451A11051VMAP vs TBJA105M035LBSZ0723 |
TBJA105M035CBSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T451A11051VMAP vs TBJA105M035CBSB0700 |
TBJA105M035LRLC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | T451A11051VMAP vs TBJA105M035LRLC0H00 |
TBJA105M035LRSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | T451A11051VMAP vs TBJA105M035LRSZ0H00 |
TBJA105M035LSLC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T451A11051VMAP vs TBJA105M035LSLC0700 |
TBJA105M035LSSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T451A11051VMAP vs TBJA105M035LSSZ0700 |
TBJA105M035CWSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | T451A11051VMAP vs TBJA105M035CWSC0045 |
TBJA105M035CADB0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | T451A11051VMAP vs TBJA105M035CADB0845 |