Part Details for T451A12250JMP by Fenghua (HK) Electronics Ltd
Overview of T451A12250JMP by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T451A12250JMP
T451A12250JMP CAD Models
T451A12250JMP Part Data Attributes
|
T451A12250JMP
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T451A12250JMP
Fenghua (HK) Electronics Ltd
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 2.2uF, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for T451A12250JMP
This table gives cross-reference parts and alternative options found for T451A12250JMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T451A12250JMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3A225M6R3C7600AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T451A12250JMP vs TP3A225M6R3C7600AS |
T493A225M006CK612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | KEMET Corporation | T451A12250JMP vs T493A225M006CK612C |
T83A225M6R3UZAS | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T451A12250JMP vs T83A225M6R3UZAS |
T493A225M006CB611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | KEMET Corporation | T451A12250JMP vs T493A225M006CB611C |
T493A225M006CC612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | KEMET Corporation | T451A12250JMP vs T493A225M006CC612C |
T493A225M006CC611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | KEMET Corporation | T451A12250JMP vs T493A225M006CC611C |
B45198E1225M109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | T451A12250JMP vs B45198E1225M109 |
T451A12250JMAB | CAP,TANTALUM / TA2O5,2.2UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T451A12250JMP vs T451A12250JMAB |
T491A225M006ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T451A12250JMP vs T491A225M006ZT |
VTS225M006AT | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 2.2uF, 1206 | Vatronics Technologies Limited | T451A12250JMP vs VTS225M006AT |