Part Details for T451D11061EKAP by Fenghua (HK) Electronics Ltd
Overview of T451D11061EKAP by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T451D11061EKAP
T451D11061EKAP CAD Models
T451D11061EKAP Part Data Attributes
|
T451D11061EKAP
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T451D11061EKAP
Fenghua (HK) Electronics Ltd
CAP,TANTALUM / TA2O5,10UF,25VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for T451D11061EKAP
This table gives cross-reference parts and alternative options found for T451D11061EKAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T451D11061EKAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KH106KCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T451D11061EKAP vs CWR11KH106KCC |
TBJD106K025CBST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | T451D11061EKAP vs TBJD106K025CBST0000 |
TBJD106K025CRLT0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | T451D11061EKAP vs TBJD106K025CRLT0724 |
TBJD106K025CSLT0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | T451D11061EKAP vs TBJD106K025CSLT0800 |
TBJD106K025CSLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | T451D11061EKAP vs TBJD106K025CSLT0024 |
CWR11KS106KPA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T451D11061EKAP vs CWR11KS106KPA |
T86D106K025ESBS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T451D11061EKAP vs T86D106K025ESBS |
TBJD106K025CWLT0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | T451D11061EKAP vs TBJD106K025CWLT0700 |
T496D106K025AHE600C-7280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | KEMET Corporation | T451D11061EKAP vs T496D106K025AHE600C-7280 |
CWR11KS106KCB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T451D11061EKAP vs CWR11KS106KCB |