Part Details for T451D11061VMB by Fenghua (HK) Electronics Ltd
Overview of T451D11061VMB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T451D11061VMB
T451D11061VMB CAD Models
T451D11061VMB Part Data Attributes
|
T451D11061VMB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T451D11061VMB
Fenghua (HK) Electronics Ltd
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for T451D11061VMB
This table gives cross-reference parts and alternative options found for T451D11061VMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T451D11061VMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D106M035CT6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T451D11061VMB vs T493D106M035CT6210WAFL |
T493D106M035CB6333 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T451D11061VMB vs T493D106M035CB6333 |
T493D106M035CC632AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | KEMET Corporation | T451D11061VMB vs T493D106M035CC632AWAFL |
T496D106M035CC62107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | KEMET Corporation | T451D11061VMB vs T496D106M035CC62107610 |
T495D106M035ANE1207280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T451D11061VMB vs T495D106M035ANE1207280 |
T493D106M035AH6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | T451D11061VMB vs T493D106M035AH6130C-7280 |
T493D106M035BC6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T451D11061VMB vs T493D106M035BC6122 |
T493D106M035BB61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T451D11061VMB vs T493D106M035BB61207280 |
T493D106M035BC6331 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T451D11061VMB vs T493D106M035BC6331 |
593D106X0035D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T451D11061VMB vs 593D106X0035D8T |