Part Details for T451D12261EKAP by Fenghua (HK) Electronics Ltd
Overview of T451D12261EKAP by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T451D12261EKAP
T451D12261EKAP CAD Models
T451D12261EKAP Part Data Attributes
|
T451D12261EKAP
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T451D12261EKAP
Fenghua (HK) Electronics Ltd
CAP,TANTALUM / TA2O5,22UF,25VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for T451D12261EKAP
This table gives cross-reference parts and alternative options found for T451D12261EKAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T451D12261EKAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198R5226K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T451D12261EKAP vs B45198R5226K409 |
T496D226K025CT62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | T451D12261EKAP vs T496D226K025CT62107280 |
T496D226K025CC632A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | T451D12261EKAP vs T496D226K025CC632A7280 |
T496D226K025AT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | T451D12261EKAP vs T496D226K025AT61207280 |
T495D226K025AGA8007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T451D12261EKAP vs T495D226K025AGA8007280 |
T493D226K025BK62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T451D12261EKAP vs T493D226K025BK62107610 |
T493D226K025BH6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T451D12261EKAP vs T493D226K025BH6420WAFL |
T493D226K025CK631C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | T451D12261EKAP vs T493D226K025CK631C |
T493D226K025CH642C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T451D12261EKAP vs T493D226K025CH642C7280 |
T493D226K025CK652B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | T451D12261EKAP vs T493D226K025CK652B |