Part Details for T451D13361VMAB by Fenghua (HK) Electronics Ltd
Overview of T451D13361VMAB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T451D13361VMAB
T451D13361VMAB CAD Models
T451D13361VMAB Part Data Attributes
|
T451D13361VMAB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T451D13361VMAB
Fenghua (HK) Electronics Ltd
CAP,TANTALUM / TA2O5,33UF,35VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for T451D13361VMAB
This table gives cross-reference parts and alternative options found for T451D13361VMAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T451D13361VMAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D336M035AM6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T451D13361VMAB vs T493D336M035AM6110 |
T493D336M035CK611A7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T451D13361VMAB vs T493D336M035CK611A7280 |
T495D336M035AGE300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T451D13361VMAB vs T495D336M035AGE300 |
T493D336M035CN6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T451D13361VMAB vs T493D336M035CN6210WAFL |
T493D336M035CM6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T451D13361VMAB vs T493D336M035CM6112 |
T494D336M035ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T451D13361VMAB vs T494D336M035ATAUTO7280 |
T493D336M035AB61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T451D13361VMAB vs T493D336M035AB61107640 |
T493D336M035CH641B7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T451D13361VMAB vs T493D336M035CH641B7640 |
T493D336M035CH612AWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T451D13361VMAB vs T493D336M035CH612AWAFL |
T493D336M035AT6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T451D13361VMAB vs T493D336M035AT6310 |