Part Details for T452A14741EKP by Fenghua (HK) Electronics Ltd
Overview of T452A14741EKP by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T452A14741EKP
T452A14741EKP CAD Models
T452A14741EKP Part Data Attributes
|
T452A14741EKP
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T452A14741EKP
Fenghua (HK) Electronics Ltd
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for T452A14741EKP
This table gives cross-reference parts and alternative options found for T452A14741EKP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T452A14741EKP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA474K025CWLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | Kyocera AVX Components | T452A14741EKP vs TBJA474K025CWLT0024 |
CWR11KK474KZCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T452A14741EKP vs CWR11KK474KZCTR |
TBJA474K025CWST0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | Kyocera AVX Components | T452A14741EKP vs TBJA474K025CWST0H00 |
TBJA474K025CBLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | Kyocera AVX Components | T452A14741EKP vs TBJA474K025CBLT0900 |
CWR11KK474KBBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T452A14741EKP vs CWR11KK474KBBBULK |
SHJA0.4725K | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Dubilier | T452A14741EKP vs SHJA0.4725K |
TBJA474K025CSST0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | Kyocera AVX Components | T452A14741EKP vs TBJA474K025CSST0945 |
TBJA474K025CSST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | Kyocera AVX Components | T452A14741EKP vs TBJA474K025CSST0045 |
TBJA474K025CBLT0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | Kyocera AVX Components | T452A14741EKP vs TBJA474K025CBLT0023 |
TBJA474K025CBST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | Kyocera AVX Components | T452A14741EKP vs TBJA474K025CBST0745 |