Part Details for T452A14750JMB by Fenghua (HK) Electronics Ltd
Overview of T452A14750JMB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T452A14750JMB
T452A14750JMB CAD Models
T452A14750JMB Part Data Attributes
|
T452A14750JMB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T452A14750JMB
Fenghua (HK) Electronics Ltd
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 4.7uF, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for T452A14750JMB
This table gives cross-reference parts and alternative options found for T452A14750JMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T452A14750JMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-007MBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T452A14750JMB vs 07016-007MBB |
TBJA475M006CWSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | T452A14750JMB vs TBJA475M006CWSB0H00 |
T83A475M6R3UABL | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T452A14750JMB vs T83A475M6R3UABL |
267N6301475MPA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T452A14750JMB vs 267N6301475MPA |
07016-007MCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T452A14750JMB vs 07016-007MCB |
TBJA475M006CRSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | T452A14750JMB vs TBJA475M006CRSC0H00 |
B45106A4759M358 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | T452A14750JMB vs B45106A4759M358 |
TA006TCM475MAR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T452A14750JMB vs TA006TCM475MAR-13 |
B45106A4756M358 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | T452A14750JMB vs B45106A4756M358 |
T450A14750JMAB | CAP,TANTALUM / TA2O5,4.7UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T452A14750JMB vs T450A14750JMAB |