T452B11060JKB
Fenghua (HK) Electronics Ltd
Description: Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411

Overview of T452B11060JKB by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T452B11060JKB by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T452B11060JKB by Fenghua (HK) Electronics Ltd

T452B11060JKB
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
, 1411
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
1.9 mm
Length
3.5 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
1411
Width
2.8 mm
Want to compare parts?
  1. T452B11060JKB
    Fenghua (HK) Electronics Ltd
    Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411
    VS

Alternate Parts for T452B11060JKB

This table gives cross-reference parts and alternative options found for T452B11060JKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T452B11060JKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493B106K006CC621A7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411, KEMET Corporation T452B11060JKB vs T493B106K006CC621A7610
TBJB106K006RCLC0845 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411, Kyocera AVX Components T452B11060JKB vs TBJB106K006RCLC0845
T494B106K006AG7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT KEMET Corporation T452B11060JKB vs T494B106K006AG7280
TBJB106K006RCSZ0845 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411, Kyocera AVX Components T452B11060JKB vs TBJB106K006RCSZ0845
T493B106K006BB64207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T452B11060JKB vs T493B106K006BB64207610
T493B106K006CH62207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T452B11060JKB vs T493B106K006CH62207640
T493B106K006CC611B7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411, KEMET Corporation T452B11060JKB vs T493B106K006CC611B7610
T492B106K006RS42507610 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411, KEMET Corporation T452B11060JKB vs T492B106K006RS42507610
T496B106K006BK64107610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411, KEMET Corporation T452B11060JKB vs T496B106K006BK64107610
T494B106K006AT7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT KEMET Corporation T452B11060JKB vs T494B106K006AT7280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T452B11060JKB by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T452B11060JKB by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of T452B11060JKB would you like to use for your alert(s)?
  • Please alert me when T452B11060JKB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T452B11060JKB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T452B11060JKB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T452B11060JKB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T452B11060JKB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T452B11060JKB by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: