Part Details for T452B14751CMP by Fenghua (HK) Electronics Ltd
Overview of T452B14751CMP by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T452B14751CMP
T452B14751CMP CAD Models
T452B14751CMP Part Data Attributes
|
T452B14751CMP
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T452B14751CMP
Fenghua (HK) Electronics Ltd
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1411
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1411 | |
Width | 2.8 mm |
Alternate Parts for T452B14751CMP
This table gives cross-reference parts and alternative options found for T452B14751CMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T452B14751CMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11HK475MZABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T452B14751CMP vs CWR11HK475MZABULK |
269E1602475MN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Matsuo Electric Co Ltd | T452B14751CMP vs 269E1602475MN |
293D475X0016B2TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 4.7 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | Vishay Sprague | T452B14751CMP vs 293D475X0016B2TE3 |
B45196L3475M209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | KEMET Corporation | T452B14751CMP vs B45196L3475M209 |
TBJB475M016JLSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T452B14751CMP vs TBJB475M016JLSZ0723 |
TBJB475M016RKSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T452B14751CMP vs TBJB475M016RKSB0845 |
TBJB475M016JASC0923 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T452B14751CMP vs TBJB475M016JASC0923 |
TBJB475M016JCSB0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T452B14751CMP vs TBJB475M016JCSB0H23 |
TBJB475M016JDSB0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T452B14751CMP vs TBJB475M016JDSB0723 |
TBJB475M016JKSC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T452B14751CMP vs TBJB475M016JKSC0000 |