Part Details for T452D12261CKP by Fenghua (HK) Electronics Ltd
Overview of T452D12261CKP by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T452D12261CKP
T452D12261CKP CAD Models
T452D12261CKP Part Data Attributes
|
T452D12261CKP
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T452D12261CKP
Fenghua (HK) Electronics Ltd
Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2917
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for T452D12261CKP
This table gives cross-reference parts and alternative options found for T452D12261CKP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T452D12261CKP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D226X9016D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T452D12261CKP vs 293D226X9016D2TE3 |
267M1602226KP | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | T452D12261CKP vs 267M1602226KP |
TP3D226K016D0800AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T452D12261CKP vs TP3D226K016D0800AS |
T83D226K016USAS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T452D12261CKP vs T83D226K016USAS |
T452D12261CKB | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2917 | Fenghua (HK) Electronics Ltd | T452D12261CKP vs T452D12261CKB |
T450D12261CKAP | CAP,TANTALUM / TA2O5,22UF,16VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T452D12261CKP vs T450D12261CKAP |
TA016TCM226KDR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | T452D12261CKP vs TA016TCM226KDR-13 |
B45198E3226K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T452D12261CKP vs B45198E3226K409 |
267M1602226KN | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | T452D12261CKP vs 267M1602226KN |
T86D226K016RZBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2917, | Vishay Intertechnologies | T452D12261CKP vs T86D226K016RZBL |