Part Details for T452D16861AMP by Fenghua (HK) Electronics Ltd
Overview of T452D16861AMP by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T452D16861AMP
T452D16861AMP CAD Models
T452D16861AMP Part Data Attributes:
|
T452D16861AMP
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T452D16861AMP
Fenghua (HK) Electronics Ltd
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for T452D16861AMP
This table gives cross-reference parts and alternative options found for T452D16861AMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T452D16861AMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T451D16861AMAB | CAP,TANTALUM / TA2O5,68UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T452D16861AMP vs T451D16861AMAB |
281E1002686MP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | T452D16861AMP vs 281E1002686MP |
TMC1AETTE686MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KOA Speer Electronics Inc | T452D16861AMP vs TMC1AETTE686MR |
TR3D686M010E0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T452D16861AMP vs TR3D686M010E0100 |
267N1002686MLD | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T452D16861AMP vs 267N1002686MLD |
TR3D686M010D0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T452D16861AMP vs TR3D686M010D0150 |
T450D16861AMAB | CAP,TANTALUM / TA2O5,68UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T452D16861AMP vs T450D16861AMAB |
293D686X0010D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T452D16861AMP vs 293D686X0010D2TE3 |
B45197A2686M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T452D16861AMP vs B45197A2686M406 |
07016-044MCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T452D16861AMP vs 07016-044MCH |