-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491A104K050ATAUTO-ND
|
DigiKey | CAP TANT 0.1UF 10% 50V 1206 Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1631 | Buy Now |
DISTI #
80-T491A104K50ATAUTO
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 0.1uF 1206 10% ESR=20Ohms AECQ200 RoHS: Compliant | 0 |
|
$0.1390 / $0.5400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A104K050ATAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A104K050ATAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 20000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A104K050ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A104K050ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA104K050CSST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | T491A104K050ATAUTO vs TBJA104K050CSST0924 |
TBJA104K050CWLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | T491A104K050ATAUTO vs TBJA104K050CWLT0000 |
TBJA104K050CWLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | T491A104K050ATAUTO vs TBJA104K050CWLT0045 |
CWR11NC104KZCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A104K050ATAUTO vs CWR11NC104KZCTR13 |
TBJA104K050CSLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | T491A104K050ATAUTO vs TBJA104K050CSLT0945 |
T451A11041HKP | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Fenghua (HK) Electronics Ltd | T491A104K050ATAUTO vs T451A11041HKP |
CWR11NB104KZABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A104K050ATAUTO vs CWR11NB104KZABULK |
TBJA104K050CRST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | T491A104K050ATAUTO vs TBJA104K050CRST0024 |
CWR11NB104KZCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A104K050ATAUTO vs CWR11NB104KZCBULK |
CWR11NC104KZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A104K050ATAUTO vs CWR11NC104KZAW |