-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH1985
|
Newark | Cap 0.1Uf 35Vdc 20% 3.2 X 1.6 X 1.6Mm Smd 3216-18 Rohs Compliant: Yes |Kemet T491A104M035AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.1330 / $0.1350 | Buy Now |
DISTI #
81Y7409
|
Newark | Cap, 0.1Μf, 35V, 20%, Capacitance:0.1Μf, Voltage Rating:35V, Tantalum Capacitor Case:1206 [3216 Metric], Product Range:T491 Series, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kemet T491A104M035AT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2080 |
|
$0.1510 / $0.2780 | Buy Now |
DISTI #
32K6794
|
Newark | Tantalum Capacitor, 0.1Uf 35V, 20 Ohm, 0.2, 3216-18, Full Reel, Capacitance:0.1Μf, Voltage(Dc):35V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:20Ohm, Manufacturer Size Code:A, Failure Rate:- Rohs Compliant: Yes |Kemet T491A104M035AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.1270 | Buy Now |
DISTI #
399-3677-1-ND
|
DigiKey | CAP TANT 0.1UF 20% 35V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
63728 In Stock |
|
$0.1129 / $0.5000 | Buy Now |
DISTI #
T491A104M035AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.1 uF, 35 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A104M035AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1290 / $0.1462 | Buy Now |
DISTI #
T491A104M035AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.1 uF, 35 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A104M035AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1333 / $0.1591 | Buy Now |
DISTI #
80-T491A104M035
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V .1uF 1206 20% ESR=20Ohms RoHS: Compliant | 9359 |
|
$0.1120 / $0.4900 | Buy Now |
|
Bristol Electronics | 1959 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.1 uF, SURFACE MOUNT, 1206 | 6774 |
|
$0.0798 / $0.1842 | Buy Now |
DISTI #
T491A104M035AT
|
TTI | Tantalum Capacitors - Solid SMD 35V .1uF 1206 20% ESR=20Ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1090 / $0.1240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A104M035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A104M035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 20000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 24 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A104M035AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A104M035AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA104M035CWST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, 1206 | Kyocera AVX Components | T491A104M035AT vs TBJA104M035CWST0024 |
CWR11MB104MCBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A104M035AT vs CWR11MB104MCBBULK |
CWR11MS104MMB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.1uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | T491A104M035AT vs CWR11MS104MMB |
CWR11MC104MZATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A104M035AT vs CWR11MC104MZATR13 |
CWR11MB104MZBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A104M035AT vs CWR11MB104MZBTR13 |
293D104X0035A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A104M035AT vs 293D104X0035A2TE3 |
TBJA104M035CRST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, 1206 | Kyocera AVX Components | T491A104M035AT vs TBJA104M035CRST0H24 |
TBJA104M035CRLT0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, 1206 | Kyocera AVX Components | T491A104M035AT vs TBJA104M035CRLT0800 |
TBJA104M035CWLT0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, 1206 | Kyocera AVX Components | T491A104M035AT vs TBJA104M035CWLT0845 |
CWR11MC104MZATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A104M035AT vs CWR11MC104MZATR |