Capacitors
T491A106K016AT7280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP

Overview of T491A106K016AT7280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T491A106K016AT7280 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 23AJ4756
Newark Cap, 10Uf, 16V, Tant, Case A, Capacitance:10µf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:3Ohm, Manufacturer Size Code:A, Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Kemet T491A106K016AT7280 RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1350
  • 10,000 $0.1100
  • 20,000 $0.0950
  • 30,000 $0.0890
  • 50,000 $0.0770
$0.0770 / $0.1350 Buy Now
DISTI # 23AJ4755
Newark Cap, 10Uf, 16V, Tant, Case A, Capacitance:10µf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:3Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:158Ma, Product Length:3.2Mmrohs Compliant: Yes |Kemet T491A106K016AT7280 RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 5,000 $0.1260
$0.1260 Buy Now
DISTI # 399-18017-1-ND
DigiKey CAP TANT 10UF 10% 16V 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 20144
In Stock
  • 1 $0.4800
  • 10 $0.3170
  • 50 $0.2334
  • 100 $0.1900
  • 500 $0.1500
  • 1,000 $0.1267
  • 2,500 $0.1200
  • 9,000 $0.1008
  • 18,000 $0.0951
  • 27,000 $0.0922
  • 45,000 $0.0890
  • 63,000 $0.0871
  • 90,000 $0.0853
$0.0853 / $0.4800 Buy Now
DISTI # T491A106K016AT7280
Avnet Americas Surface Mount Tantalum Capacitor, 10 uF, 16 V, ? 10%, -55 ?C, 125 ?C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A106K016AT7280) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 9,000 $0.0742
$0.0742 Buy Now
DISTI # 80-T491A106K16AT7280
Mouser Electronics Tantalum Capacitors - Solid SMD 16V 10uF 1206 10% ESR=3ohms RoHS: Compliant 14232
  • 1 $0.4100
  • 10 $0.2730
  • 100 $0.1640
  • 1,000 $0.1090
  • 2,500 $0.1040
  • 9,000 $0.0880
  • 18,000 $0.0860
  • 45,000 $0.0800
  • 99,000 $0.0790
$0.0790 / $0.4100 Buy Now
DISTI # T491A106K016AT7280
TTI Tantalum Capacitors - Solid SMD 16V 10uF 1206 10% ESR=3ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 9000 Container: Reel Americas - 0
  • 9,000 $0.0870
  • 18,000 $0.0850
  • 36,000 $0.0830
$0.0830 / $0.0870 Buy Now
DISTI # T491A106K016AT7280
TME Capacitor: tantalum, 10uF, 16VDC, SMD, A, 1206, ±10%, -55÷125°C, 3Ω Min Qty: 9000 0
  • 9,000 $0.1340
$0.1340 RFQ
DISTI # T491A106K016AT7280
Avnet Abacus Surface Mount Tantalum Capacitor, 10 uF, 16 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A106K016AT7280) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T491A106K016AT7280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T491A106K016AT7280 by KEMET Corporation

T491A106K016AT7280
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
12 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3000 mΩ
Height
1.6 mm
JESD-609 Code
e3
Leakage Current
0.0016 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
63 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. T491A106K016AT7280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for T491A106K016AT7280

This table gives cross-reference parts and alternative options found for T491A106K016AT7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A106K016AT7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F931C106KAA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components T491A106K016AT7280 vs F931C106KAA
TAJA106K016SNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP Kyocera AVX Components T491A106K016AT7280 vs TAJA106K016SNJ
293D106X9016A2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP Vishay Intertechnologies T491A106K016AT7280 vs 293D106X9016A2TE3
T83A106K016RCCL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 1206 Vishay Intertechnologies T491A106K016AT7280 vs T83A106K016RCCL
TR3A106K016F1700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP Vishay Intertechnologies T491A106K016AT7280 vs TR3A106K016F1700
T494A106K016AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP KEMET Corporation T491A106K016AT7280 vs T494A106K016AH
T494A106K016AG Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP KEMET Corporation T491A106K016AT7280 vs T494A106K016AG
T494A106K016AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP KEMET Corporation T491A106K016AT7280 vs T494A106K016AT
293D106X9016A2WE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP Vishay Intertechnologies T491A106K016AT7280 vs 293D106X9016A2WE3
TAJA106K016RNJV Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1206, Kyocera AVX Components T491A106K016AT7280 vs TAJA106K016RNJV

Related Parts for T491A106K016AT7280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491A106K016AT7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491A106K016AT7280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T491A106K016AT7280 would you like to use for your alert(s)?
  • Please alert me when T491A106K016AT7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491A106K016AT7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491A106K016AT7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491A106K016AT7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491A106K016AT7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491A106K016AT7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: