Capacitors
T491A106M004AT
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP

Overview of T491A106M004AT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T491A106M004AT by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 32K6802
Newark Tantalum Capacitor, 10Uf, 4V, 6 Ohm, 0.2, 3216-18, Full Reel, Capacitance:10µf, Voltage(Dc):4V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:6Ohm, Manufacturer Size Code:A, Failure Rate:- Rohs Compliant: Yes |Kemet T491A106M004AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1250
  • 5,000 $0.1110
  • 10,000 $0.0910
  • 20,000 $0.0780
  • 30,000 $0.0730
  • 50,000 $0.0640
$0.0640 / $0.1250 Buy Now
DISTI # 57K1637
Newark Cap, Tantalum, 10Uf, 4V, Case A, Capacitance:10µf, Voltage(Dc):4V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:4.5Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:129Ma, Qualification:- Rohs Compliant: Yes |Kemet T491A106M004AT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 50 $0.1380
$0.1380 Buy Now
DISTI # 495-2174-1-ND
DigiKey CAP TANT 10UF 20% 4V 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 758
In Stock
  • 1 $0.3600
  • 10 $0.2350
  • 50 $0.1732
  • 100 $0.1410
  • 500 $0.1114
  • 1,000 $0.0940
  • 2,000 $0.0909
  • 4,000 $0.0839
  • 6,000 $0.0804
  • 10,000 $0.0764
  • 14,000 $0.0741
  • 20,000 $0.0719
  • 50,000 $0.0671
  • 100,000 $0.0642
$0.0642 / $0.3600 Buy Now
DISTI # T491A106M004AT
Avnet Americas Surface Mount Tantalum Capacitor, 10 uF, 4 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A106M004AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.0572
$0.0572 Buy Now
DISTI # 57K1637
Avnet Americas Surface Mount Tantalum Capacitor, 10 uF, 4 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Product that comes on tape, but is not reeled (Alt: 57K1637) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 3 Days Container: Ammo Pack 0
RFQ
DISTI # 80-T491A106M004AT
Mouser Electronics Tantalum Capacitors - Solid SMD 4V 10uF 1206 20% ESR=4.5ohms RoHS: Compliant 1277
  • 1 $0.3600
  • 10 $0.1740
  • 100 $0.1120
  • 1,000 $0.0940
  • 2,000 $0.0890
  • 10,000 $0.0760
  • 24,000 $0.0740
  • 50,000 $0.0690
  • 100,000 $0.0640
$0.0640 / $0.3600 Buy Now
DISTI # T491A106M004AT
Avnet Abacus Surface Mount Tantalum Capacitor, 10 uF, 4 V, � 20%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A106M004AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T491A106M004AT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T491A106M004AT by KEMET Corporation

T491A106M004AT
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
45 Weeks, 3 Days
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
4500 mΩ
Height
1.6 mm
JESD-609 Code
e3
Leakage Current
0.0005 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
52 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. T491A106M004AT
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for T491A106M004AT

This table gives cross-reference parts and alternative options found for T491A106M004AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A106M004AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493A106M004CK622A7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1206, KEMET Corporation T491A106M004AT vs T493A106M004CK622A7280
T494A106M004ATAUTO7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1206 KEMET Corporation T491A106M004AT vs T494A106M004ATAUTO7280
T493A106M004AC61207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491A106M004AT vs T493A106M004AC61207640
T493A106M004CK611B7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1206, KEMET Corporation T491A106M004AT vs T493A106M004CK611B7640
T493A106M004AB63207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP KEMET Corporation T491A106M004AT vs T493A106M004AB63207280
T493A106M004CH6220 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP KEMET Corporation T491A106M004AT vs T493A106M004CH6220
T493A106M004BT6410WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491A106M004AT vs T493A106M004BT6410WAFL
T493A106M004CC63107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP KEMET Corporation T491A106M004AT vs T493A106M004CC63107280
TBJA106M004CSLB0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP Kyocera AVX Components T491A106M004AT vs TBJA106M004CSLB0024
T493A106M004CT61107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491A106M004AT vs T493A106M004CT61107610

Related Parts for T491A106M004AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491A106M004AT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491A106M004AT by KEMET Corporation

Select Manufacturer
Which Manufacturer of T491A106M004AT would you like to use for your alert(s)?
  • Please alert me when T491A106M004AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491A106M004AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491A106M004AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491A106M004AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491A106M004AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491A106M004AT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: