Capacitors
T491A155K035AHAUTO7280
KEMET Corporation
Description: CAPACITOR, TANTALUM, SOLID

Overview of T491A155K035AHAUTO7280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for T491A155K035AHAUTO7280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T491A155K035AHAUTO7280 by KEMET Corporation

T491A155K035AHAUTO7280
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
1.5 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
7000 mΩ
Height
1.6 mm
JESD-609 Code
e0
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Plastic, 13 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
AEC-Q200
Size Code
1206
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. T491A155K035AHAUTO7280
    KEMET Corporation
    CAPACITOR, TANTALUM, SOLID
    VS

Alternate Parts for T491A155K035AHAUTO7280

This table gives cross-reference parts and alternative options found for T491A155K035AHAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A155K035AHAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJA155K035CCLC0024 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 1206, Kyocera AVX Components T491A155K035AHAUTO7280 vs TBJA155K035CCLC0024
TBJA155K035CCDD0900 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 1206, Kyocera AVX Components T491A155K035AHAUTO7280 vs TBJA155K035CCDD0900
TBJA155K035CCSB0824 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 1206, Kyocera AVX Components T491A155K035AHAUTO7280 vs TBJA155K035CCSB0824
TBJA155K035CEDC0H00 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 1206, Kyocera AVX Components T491A155K035AHAUTO7280 vs TBJA155K035CEDC0H00
TBJA155K035RRSC0845 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP Kyocera AVX Components T491A155K035AHAUTO7280 vs TBJA155K035RRSC0845
TBJA155K035JLLZ0724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, 1206, Kyocera AVX Components T491A155K035AHAUTO7280 vs TBJA155K035JLLZ0724
TBJA155K035CFDC0700 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 1206, Kyocera AVX Components T491A155K035AHAUTO7280 vs TBJA155K035CFDC0700
TBJA155K035CKLC0824 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 1206, Kyocera AVX Components T491A155K035AHAUTO7280 vs TBJA155K035CKLC0824
TBJA155K035CKSZ0824 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 1206, Kyocera AVX Components T491A155K035AHAUTO7280 vs TBJA155K035CKSZ0824
TBJA155K035JKSC0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, 1206, Kyocera AVX Components T491A155K035AHAUTO7280 vs TBJA155K035JKSC0723

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491A155K035AHAUTO7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491A155K035AHAUTO7280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T491A155K035AHAUTO7280 would you like to use for your alert(s)?
  • Please alert me when T491A155K035AHAUTO7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491A155K035AHAUTO7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491A155K035AHAUTO7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491A155K035AHAUTO7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491A155K035AHAUTO7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491A155K035AHAUTO7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: