Part Details for T491A155K035ANAUTO by KEMET Corporation
Overview of T491A155K035ANAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T491A155K035ANAUTO
T491A155K035ANAUTO CAD Models
T491A155K035ANAUTO Part Data Attributes
|
T491A155K035ANAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A155K035ANAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A155K035ANAUTO
This table gives cross-reference parts and alternative options found for T491A155K035ANAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A155K035ANAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA155K035CLSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | T491A155K035ANAUTO vs TBJA155K035CLSZ0900 |
TBJA155K035CLLC0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | T491A155K035ANAUTO vs TBJA155K035CLLC0900 |
TBJA155K035CLLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | T491A155K035ANAUTO vs TBJA155K035CLLB0H24 |
TBJA155K035CKSZ0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | T491A155K035ANAUTO vs TBJA155K035CKSZ0824 |
TBJA155K035JALC0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | T491A155K035ANAUTO vs TBJA155K035JALC0924 |
TBJA155K035CKLC0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | T491A155K035ANAUTO vs TBJA155K035CKLC0824 |
T493A155K035CM6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A155K035ANAUTO vs T493A155K035CM6110 |
TBJA155K035RRSC0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A155K035ANAUTO vs TBJA155K035RRSC0845 |
TBJA155K035CBDD0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | T491A155K035ANAUTO vs TBJA155K035CBDD0824 |
TBJA155K035CCLC0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | T491A155K035ANAUTO vs TBJA155K035CCLC0024 |