Part Details for T491A156K016AMAUTO7280 by KEMET Corporation
Overview of T491A156K016AMAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T491A156K016AMAUTO7280
T491A156K016AMAUTO7280 CAD Models
T491A156K016AMAUTO7280 Part Data Attributes
|
T491A156K016AMAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A156K016AMAUTO7280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A156K016AMAUTO7280
This table gives cross-reference parts and alternative options found for T491A156K016AMAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A156K016AMAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495A156K016ATE2K5 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A156K016AMAUTO7280 vs T495A156K016ATE2K5 |
T491A156K016ZH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A156K016AMAUTO7280 vs T491A156K016ZH |
B45016A1569K258 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A156K016AMAUTO7280 vs B45016A1569K258 |
TAJA156K016YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T491A156K016AMAUTO7280 vs TAJA156K016YNJ |
TAJA156K016SNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | T491A156K016AMAUTO7280 vs TAJA156K016SNJ |
T495A156K016ANA2K57280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T491A156K016AMAUTO7280 vs T495A156K016ANA2K57280 |
TMC1CATTE156KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | T491A156K016AMAUTO7280 vs TMC1CATTE156KR |
T491A156K016AM7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | T491A156K016AMAUTO7280 vs T491A156K016AM7280 |
T495A156K016AGA2K57280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 1206 | KEMET Corporation | T491A156K016AMAUTO7280 vs T495A156K016AGA2K57280 |
T491A156K016AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A156K016AMAUTO7280 vs T491A156K016AGAUTO7280 |