Part Details for T491A336M010ATAUTO7280 by KEMET Corporation
Overview of T491A336M010ATAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491A336M010ATAUTO7280
T491A336M010ATAUTO7280 CAD Models
T491A336M010ATAUTO7280 Part Data Attributes
|
T491A336M010ATAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A336M010ATAUTO7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A336M010ATAUTO7280
This table gives cross-reference parts and alternative options found for T491A336M010ATAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A336M010ATAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA336M010CXDC0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 1206, | Kyocera AVX Components | T491A336M010ATAUTO7280 vs TBJA336M010CXDC0845 |
TBJA336M010CXSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 1206, | Kyocera AVX Components | T491A336M010ATAUTO7280 vs TBJA336M010CXSC0H00 |
TBJA336M010CGSC0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 1206, | Kyocera AVX Components | T491A336M010ATAUTO7280 vs TBJA336M010CGSC0H23 |
TBJA336M010CALB0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 1206, | Kyocera AVX Components | T491A336M010ATAUTO7280 vs TBJA336M010CALB0724 |
TBJA336M010CXDB0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 1206, | Kyocera AVX Components | T491A336M010ATAUTO7280 vs TBJA336M010CXDB0923 |
TBJA336M010CESD0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 1206, | Kyocera AVX Components | T491A336M010ATAUTO7280 vs TBJA336M010CESD0923 |
TBJA336M010LBSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T491A336M010ATAUTO7280 vs TBJA336M010LBSZ0000 |
TBJA336M010CDSC0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 1206, | Kyocera AVX Components | T491A336M010ATAUTO7280 vs TBJA336M010CDSC0823 |
TBJA336M010CLLD0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 1206, | Kyocera AVX Components | T491A336M010ATAUTO7280 vs TBJA336M010CLLD0823 |
TBJA336M010CSSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 1206, | Kyocera AVX Components | T491A336M010ATAUTO7280 vs TBJA336M010CSSC0H24 |