-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-9717-1-ND
|
DigiKey | CAP TANT 4.7UF 10% 6.3V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11771 In Stock |
|
$0.1057 / $0.4700 | Buy Now |
DISTI #
T491A475K006AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A475K006AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1207 / $0.1368 | Buy Now |
DISTI #
57K1702
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Product that comes on tape, but is not reeled (Alt: 57K1702) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.2320 | Buy Now |
DISTI #
80-T491A475K006
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 4.7uF 1206 10% ESR=6ohms RoHS: Compliant | 16316 |
|
$0.0940 / $0.4500 | Buy Now |
DISTI #
70415608
|
RS | 4.7uF Solid MnO2 Tantalum Electrolytic Capacitor, 6.3 V dc +/-10%, T491 Series | KEMET T491A475K006AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1920 / $0.2740 | RFQ |
|
Bristol Electronics | 128 |
|
RFQ | ||
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, DRY/SOLID, 6.3V, 10%, 4.7UF, SURFACE MOUNT, 1206 | 1437 |
|
$0.1260 / $0.6300 | Buy Now |
DISTI #
T491A475K006AT
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 4.7uF 1206 10% ESR=6ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 170000 In Stock |
|
$0.0930 / $0.1080 | Buy Now |
DISTI #
T491A475K006AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A475K006AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1207 / $0.1368 | Buy Now |
DISTI #
57K1702
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Product that comes on tape, but is not reeled (Alt: 57K1702) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.2320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A475K006AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A475K006AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 45 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 45 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A475K006AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A475K006AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-007KBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T491A475K006AT vs 07016-007KBB |
T451A14750JKAB | CAP,TANTALUM / TA2O5,4.7UF,6.3VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T491A475K006AT vs T451A14750JKAB |
TBJA475K006CRSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | T491A475K006AT vs TBJA475K006CRSC0H00 |
07016-007KBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T491A475K006AT vs 07016-007KBH |
T452A14750JKP | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 4.7uF, 1206 | Fenghua (HK) Electronics Ltd | T491A475K006AT vs T452A14750JKP |
TBJA475K006CWSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | T491A475K006AT vs TBJA475K006CWSC0800 |
07016-007KBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T491A475K006AT vs 07016-007KBC |
TBJA475K006CSSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | T491A475K006AT vs TBJA475K006CSSB0H00 |
B45198H1475K106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A475K006AT vs B45198H1475K106 |
07016-007KCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T491A475K006AT vs 07016-007KCC |