Part Details for T491A475K006ATAUTO7280 by KEMET Corporation
Overview of T491A475K006ATAUTO7280 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491A475K006ATAUTO7280
T491A475K006ATAUTO7280 CAD Models
T491A475K006ATAUTO7280 Part Data Attributes
|
T491A475K006ATAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A475K006ATAUTO7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 46.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A475K006ATAUTO7280
This table gives cross-reference parts and alternative options found for T491A475K006ATAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A475K006ATAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-007KBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T491A475K006ATAUTO7280 vs 07016-007KBB |
T451A14750JKAB | CAP,TANTALUM / TA2O5,4.7UF,6.3VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T491A475K006ATAUTO7280 vs T451A14750JKAB |
TBJA475K006CRSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | T491A475K006ATAUTO7280 vs TBJA475K006CRSC0H00 |
07016-007KBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T491A475K006ATAUTO7280 vs 07016-007KBH |
T452A14750JKP | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 4.7uF, 1206 | Fenghua (HK) Electronics Ltd | T491A475K006ATAUTO7280 vs T452A14750JKP |
TBJA475K006CWSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | T491A475K006ATAUTO7280 vs TBJA475K006CWSC0800 |
07016-007KBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T491A475K006ATAUTO7280 vs 07016-007KBC |
TBJA475K006CSSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | T491A475K006ATAUTO7280 vs TBJA475K006CSSB0H00 |
B45198H1475K106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A475K006ATAUTO7280 vs B45198H1475K106 |
07016-007KCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T491A475K006ATAUTO7280 vs 07016-007KCC |