Part Details for T491A475K006ATC-7280 by KEMET Corporation
Overview of T491A475K006ATC-7280 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491A475K006ATC-7280
T491A475K006ATC-7280 CAD Models
T491A475K006ATC-7280 Part Data Attributes
|
T491A475K006ATC-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A475K006ATC-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A475K006ATC-7280
This table gives cross-reference parts and alternative options found for T491A475K006ATC-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A475K006ATC-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA475K006CSSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A475K006ATC-7280 vs TBJA475K006CSSZ0924 |
TBJA475K006CRLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A475K006ATC-7280 vs TBJA475K006CRLB0000 |
TBJA475K006CSLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A475K006ATC-7280 vs TBJA475K006CSLD0024 |
TBJA475K006CSSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A475K006ATC-7280 vs TBJA475K006CSSC0824 |
TBJA475K006CSLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A475K006ATC-7280 vs TBJA475K006CSLZ0945 |
TBJA475K006CRLZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A475K006ATC-7280 vs TBJA475K006CRLZ0745 |
TBJA475K006CRSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A475K006ATC-7280 vs TBJA475K006CRSZ0700 |
TBJA475K006CSSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A475K006ATC-7280 vs TBJA475K006CSSC0800 |
TBJA475K006CBSD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A475K006ATC-7280 vs TBJA475K006CBSD0745 |
TBJA475K006CBLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A475K006ATC-7280 vs TBJA475K006CBLZ0924 |