Part Details for T491A475M025ANAUTO by KEMET Corporation
Overview of T491A475M025ANAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T491A475M025ANAUTO
T491A475M025ANAUTO CAD Models
T491A475M025ANAUTO Part Data Attributes
|
T491A475M025ANAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A475M025ANAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A475M025ANAUTO
This table gives cross-reference parts and alternative options found for T491A475M025ANAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A475M025ANAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TACA475M025FTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T491A475M025ANAUTO vs TACA475M025FTA |
T491A475M025AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A475M025ANAUTO vs T491A475M025AMAUTO7280 |
T494A475M025AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A475M025ANAUTO vs T494A475M025AGAUTO |
TAJA475M025K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 4.7uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | T491A475M025ANAUTO vs TAJA475M025K |
TCMIE475AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | T491A475M025ANAUTO vs TCMIE475AT |
T494A475M025AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A475M025ANAUTO vs T494A475M025AHAUTO |
TAJA475M025YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T491A475M025ANAUTO vs TAJA475M025YNJ |
T491A475M025ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A475M025ANAUTO vs T491A475M025ANAUTO7280 |
T491A475M025ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, 1206 | KEMET Corporation | T491A475M025ANAUTO vs T491A475M025ATAUTO7280 |
TACA475M025ATA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T491A475M025ANAUTO vs TACA475M025ATA |