Part Details for T491B106K025ATAUTO by KEMET Corporation
Overview of T491B106K025ATAUTO by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491B106K025ATAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491B106K025ATAUTO-ND
|
DigiKey | CAP TANT 10UF 10% 25V 1411 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4051 | Buy Now |
DISTI #
T491B106K025ATAUTO
|
Avnet Americas | 10.0UF 25.0V - Tape and Reel (Alt: T491B106K025ATAUTO) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3157 / $0.3579 | Buy Now |
DISTI #
80-T491B106K25ATAUTO
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 10uF 1411 10 % ESR=750mOhms AECQ200 RoHS: Compliant | 0 |
|
$0.3200 / $0.3270 | Order Now |
Part Details for T491B106K025ATAUTO
T491B106K025ATAUTO CAD Models
T491B106K025ATAUTO Part Data Attributes
|
T491B106K025ATAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491B106K025ATAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T491B106K025ATAUTO
This table gives cross-reference parts and alternative options found for T491B106K025ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B106K025ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3B106K025C1100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T491B106K025ATAUTO vs TR3B106K025C1100 |
T491B106K025AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491B106K025ATAUTO vs T491B106K025AMAUTO |
T494B106K025AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491B106K025ATAUTO vs T494B106K025AGAUTO7280 |
293D106X9025B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T491B106K025ATAUTO vs 293D106X9025B2WE3 |
T491B106K025AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491B106K025ATAUTO vs T491B106K025AHAUTO |
293D106X9025B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T491B106K025ATAUTO vs 293D106X9025B2TE3 |
TX3B106K025C2300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T491B106K025ATAUTO vs TX3B106K025C2300 |
T491B106K025ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T491B106K025ATAUTO vs T491B106K025ZT7280 |
T494B106K025AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491B106K025ATAUTO vs T494B106K025AHAUTO7280 |
TA025TCM106KBR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T491B106K025ATAUTO vs TA025TCM106KBR |