-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7885
|
Newark | Cap, 10Μf, 6.3V, 20% Rohs Compliant: Yes |Kemet T491B106M006AT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 860 |
|
$0.1730 / $0.2880 | Buy Now |
DISTI #
57K1743
|
Newark | Tantalum Capacitor, 10Uf, 6V, 3.5 Ohm, 0.2, 3528-21, Capacitance:10Μf, Voltage(Dc):6V, Tantalum Capacitor Case:1411 [3528 Metric], Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Kemet T491B106M006AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2800 | Buy Now |
DISTI #
18K7220
|
Newark | Tantalum Capacitor, 10Uf, 6V, 3.5 Ohm, 0.2, 3528-21, Full Reel, Capacitance:10Μf, Voltage(Dc):6V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:3.5Ohm, Manufacturer Size Code:B, Product Length:3.5Mm Rohs Compliant: Yes |Kemet T491B106M006AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1490 | Buy Now |
DISTI #
68AH0061
|
Newark | Cap, 10Uf, 6.3V, Tant, Case B Rohs Compliant: Yes |Kemet T491B106M006AT Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1240 / $0.1280 | Buy Now |
DISTI #
399-8299-1-ND
|
DigiKey | CAP TANT 10UF 20% 6.3V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4839 In Stock |
|
$0.1161 / $0.5200 | Buy Now |
DISTI #
T491B106M006AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T491B106M006AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1326 / $0.1503 | Buy Now |
DISTI #
80-T491B106M006
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 10uF 1311 20% ESR=3.5ohms RoHS: Compliant | 7202 |
|
$0.0930 / $0.4800 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 1870 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 6V, 20±% | 3145 |
|
$0.0663 / $0.1530 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 6V, 20±% | 1496 |
|
$0.0800 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491B106M006AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491B106M006AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 62.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T491B106M006AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B106M006AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECST0JX106R | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1411 | Panasonic Electronic Components | T491B106M006AT vs ECST0JX106R |
293D106X06R3B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T491B106M006AT vs 293D106X06R3B2TE3 |
B45198R1106M206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T491B106M006AT vs B45198R1106M206 |
TCMOJ106BT13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Cal-Chip Electronics | T491B106M006AT vs TCMOJ106BT13 |
B45196L1106M206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T491B106M006AT vs B45196L1106M206 |
267M6301106MR378 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491B106M006AT vs 267M6301106MR378 |
T450B11060JMP | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1411 | Fenghua (HK) Electronics Ltd | T491B106M006AT vs T450B11060JMP |
267M6301106MP533 | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | T491B106M006AT vs 267M6301106MP533 |
T452B11060JMB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1411 | Fenghua (HK) Electronics Ltd | T491B106M006AT vs T452B11060JMB |
B45196L1106M209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T491B106M006AT vs B45196L1106M209 |