Part Details for T491B157M006AHAUTO7280 by KEMET Corporation
Overview of T491B157M006AHAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T491B157M006AHAUTO7280
T491B157M006AHAUTO7280 CAD Models
T491B157M006AHAUTO7280 Part Data Attributes:
|
T491B157M006AHAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491B157M006AHAUTO7280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T491B157M006AHAUTO7280
This table gives cross-reference parts and alternative options found for T491B157M006AHAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B157M006AHAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
267E6301157MR533 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP | Matsuo Electric Co Ltd | T491B157M006AHAUTO7280 vs 267E6301157MR533 |
ESVB20J157M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 150uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | T491B157M006AHAUTO7280 vs ESVB20J157M |
T494B157M006AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491B157M006AHAUTO7280 vs T494B157M006AGAUTO |
TEESVB20J157M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 150uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | T491B157M006AHAUTO7280 vs TEESVB20J157M8R |
T494B157M006ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 1411 | KEMET Corporation | T491B157M006AHAUTO7280 vs T494B157M006ATAUTO |
267E6301157ML533 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP | Matsuo Electric Co Ltd | T491B157M006AHAUTO7280 vs 267E6301157ML533 |
T491B157M006AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491B157M006AHAUTO7280 vs T491B157M006AHAUTO |
T491B157M006AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491B157M006AHAUTO7280 vs T491B157M006AGAUTO |
TAJB157M006YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T491B157M006AHAUTO7280 vs TAJB157M006YNJ |
T494B157M006AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491B157M006AHAUTO7280 vs T494B157M006AHAUTO |