Part Details for T491B226K020AHAUTO7280 by KEMET Corporation
Overview of T491B226K020AHAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T491B226K020AHAUTO7280
T491B226K020AHAUTO7280 CAD Models
T491B226K020AHAUTO7280 Part Data Attributes:
|
T491B226K020AHAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491B226K020AHAUTO7280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T491B226K020AHAUTO7280
This table gives cross-reference parts and alternative options found for T491B226K020AHAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B226K020AHAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494B226K020ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 1411 | KEMET Corporation | T491B226K020AHAUTO7280 vs T494B226K020ATAUTO |
TX3B226K020C1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T491B226K020AHAUTO7280 vs TX3B226K020C1000 |
TR3B226K020C0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T491B226K020AHAUTO7280 vs TR3B226K020C0400 |
T491B226K020ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491B226K020AHAUTO7280 vs T491B226K020ANAUTO7280 |
T491B226K020AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491B226K020AHAUTO7280 vs T491B226K020AMAUTO |
T491B226K020AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491B226K020AHAUTO7280 vs T491B226K020AMAUTO7280 |
T494B226K020ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 1411 | KEMET Corporation | T491B226K020AHAUTO7280 vs T494B226K020ATAUTO7280 |
T494B226K020AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491B226K020AHAUTO7280 vs T494B226K020AHAUTO |
TX3B226K020C2100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T491B226K020AHAUTO7280 vs TX3B226K020C2100 |
TR3B226K020C0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T491B226K020AHAUTO7280 vs TR3B226K020C0800 |