-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W2115
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 0.47 F, 10%, 35 V, 1411 [3528 Metric], B Rohs Compliant: Yes |Kemet T491B474K035AT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1908 |
|
$0.1890 / $0.3750 | Buy Now |
DISTI #
57K1804
|
Newark | Tantalum Capacitor, 0.47Uf 35V, 8 Ohm, 0.1, 3528-21, Capacitance:0.47Μf, Voltage(Dc):35V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:8Ohm, Manufacturer Size Code:B, Product Length:3.5Mm Rohs Compliant: Yes |Kemet T491B474K035AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2860 | Buy Now |
DISTI #
18K7238
|
Newark | Tantalum Capacitor, 0.47Uf 35V, 8 Ohm, 0.1, 3528-21, Full Reel, Capacitance:0.47Μf, Voltage(Dc):35V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:8Ohm, Manufacturer Size Code:B, Failure Rate:- Rohs Compliant: Yes |Kemet T491B474K035AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1600 | Buy Now |
DISTI #
399-9726-1-ND
|
DigiKey | CAP TANT 0.47UF 10% 35V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3095 In Stock |
|
$0.1258 / $0.5600 | Buy Now |
DISTI #
T491B474K035AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.47 uF, 35 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T491B474K035AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1512 / $0.1714 | Buy Now |
DISTI #
80-T491B474K035
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 0.47uF 1311 10% ESR=8ohms RoHS: Compliant | 28888 |
|
$0.1540 / $0.5400 | Buy Now |
DISTI #
70097418
|
RS | 470nF Solid MnO2 Tantalum Capacitor, 35 V +/-10%, T491 Series | KEMET T491B474K035AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1440 / $0.1830 | RFQ |
DISTI #
70095813
|
RS | 470nF Solid MnO2 Tantalum Capacitor, 35 V +/-10%, T491 Series | KEMET T491B474K035AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1410 / $0.1470 | RFQ |
|
Onlinecomponents.com | Cap Tant Solid 0.47uF 35V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 8 Ohm 125°C T/R RoHS: Compliant |
735 Partner Stock |
|
$0.1440 / $0.1584 | Buy Now |
|
Bristol Electronics | 3450 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491B474K035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491B474K035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 41 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T491B474K035AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B474K035AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B474K035BH6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411 | KEMET Corporation | T491B474K035AT vs T493B474K035BH6430C-7280 |
TBJB474K035CSLT0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411 | Kyocera AVX Components | T491B474K035AT vs TBJB474K035CSLT0H45 |
CWR11MC474KZBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491B474K035AT vs CWR11MC474KZBW |
TBJB474K035CSLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491B474K035AT vs TBJB474K035CSLC9000 |
T493B474K035BK6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411 | KEMET Corporation | T491B474K035AT vs T493B474K035BK6230C-7280 |
B45196L6474K209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP | KEMET Corporation | T491B474K035AT vs B45196L6474K209 |
CWR11MK474KCBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491B474K035AT vs CWR11MK474KCBBULK |
T493B474K035AC6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411 | KEMET Corporation | T491B474K035AT vs T493B474K035AC6430C-7280 |
CWR11MC474KZBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491B474K035AT vs CWR11MC474KZBBULK |
TBJB474K035CSST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411 | Kyocera AVX Components | T491B474K035AT vs TBJB474K035CSST0923 |