Part Details for T491C226M020ATAUTO by KEMET Corporation
Overview of T491C226M020ATAUTO by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491C226M020ATAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491C226M020ATAUTO-ND
|
DigiKey | CAP TANT 22UF 20% 20V 2312 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3084 | Buy Now |
DISTI #
T491C226M020ATAUTO
|
Avnet Americas | 22.0UF 20.0V - Tape and Reel (Alt: T491C226M020ATAUTO) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T491C226M20ATAUTO
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 22uF 2412 20 % ESR=1Ohm AECQ200 RoHS: Compliant | 0 |
|
$0.2500 / $0.2960 | Order Now |
Part Details for T491C226M020ATAUTO
T491C226M020ATAUTO CAD Models
T491C226M020ATAUTO Part Data Attributes
|
T491C226M020ATAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C226M020ATAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2412
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T491C226M020ATAUTO
This table gives cross-reference parts and alternative options found for T491C226M020ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C226M020ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491C226M020ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2412 | KEMET Corporation | T491C226M020ATAUTO vs T491C226M020ATAUTO7280 |
T493C226M020CK6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | KEMET Corporation | T491C226M020ATAUTO vs T493C226M020CK6130 |
T491C226M020ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T491C226M020ATAUTO vs T491C226M020ZT7280 |
T493C226M020CT6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | KEMET Corporation | T491C226M020ATAUTO vs T493C226M020CT6430 |
TCSVS1D226MCCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | Samsung Electro-Mechanics | T491C226M020ATAUTO vs TCSVS1D226MCCR |
07016-098MCC6Z | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2412, | KEMET Corporation | T491C226M020ATAUTO vs 07016-098MCC6Z |
T493C226M020AC6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | KEMET Corporation | T491C226M020ATAUTO vs T493C226M020AC6130 |
T451C12261DMAB | CAP,TANTALUM / TA2O5,22UF,20VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T491C226M020ATAUTO vs T451C12261DMAB |
T493C226M020AB6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | KEMET Corporation | T491C226M020ATAUTO vs T493C226M020AB6130 |
T491C226M020ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491C226M020ATAUTO vs T491C226M020ANAUTO7280 |