-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7424
|
Newark | Cap, 47µf, 16V, 20%, Capacitance:47µf, Voltage Rating:16V, Tantalum Capacitor Case:2312 [6032 Metric], Product Range:T491 Series, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kemet T491C476M016AT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 270 |
|
$0.3360 / $0.5660 | Buy Now |
DISTI #
10J6535
|
Newark | Tantalum Capacitor, 47Uf 16V, 1.2 Ohm, 0.2, 6032-28, Full Reel, Capacitance:47µf, Voltage(Dc):16V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:1.2Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Kemet T491C476M016AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3300 / $0.3430 | Buy Now |
DISTI #
30C7365
|
Newark | Capacitor, 47 Uf, 16V, 6032-28, Capacitance:47µf, Voltage(Dc):16V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:1.2Ohm, Manufacturer Size Code:C, Product Length:6Mm, Product Width:3.2Mm Rohs Compliant: Yes |Kemet T491C476M016AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4350 | Buy Now |
DISTI #
399-9739-1-ND
|
DigiKey | CAP TANT 47UF 20% 16V 2312 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3002 In Stock |
|
$0.2715 / $0.9100 | Buy Now |
DISTI #
T491C476M016AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 16 V, ? 20%, -55 ?C, 125 ?C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C476M016AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2369 | Buy Now |
DISTI #
80-T491C476M016AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 47uF 2312 20% ESR=1.2ohms RoHS: Compliant | 17966 |
|
$0.2350 / $0.7900 | Buy Now |
DISTI #
77357891
|
Verical | Cap Tant Solid 47uF 16V C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1 Ohm 125°C T/R RoHS: Compliant Min Qty: 162 Package Multiple: 1 | Americas - 1559 |
|
$0.3234 / $0.4340 | Buy Now |
DISTI #
T491C476M016AT
|
TTI | Tantalum Capacitors - Solid SMD 16V 47uF 2312 20% ESR=1.2ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 45000 In Stock |
|
$0.2330 / $0.3280 | Buy Now |
DISTI #
T491C476M016AT
|
TME | Capacitor: tantalum, 47uF, 16VDC, SMD, C, 2312, ±20%, -55÷125°C, T491 Min Qty: 1 | 1559 |
|
$0.2740 / $0.3630 | Buy Now |
DISTI #
T491C476M016AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 47 uF, 16 V, � 20%, -55 �C, 125 �C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C476M016AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C476M016AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C476M016AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 133 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C476M016AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C476M016AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593D476X0016C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T491C476M016AT vs 593D476X0016C2WE3 |
T491C476M016AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C476M016AT vs T491C476M016AT7280 |
593D476X0016C8W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T491C476M016AT vs 593D476X0016C8W |
T495C476M016ATE350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP | KEMET Corporation | T491C476M016AT vs T495C476M016ATE350 |
TM3C476M016LBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, 2412 | Vishay Intertechnologies | T491C476M016AT vs TM3C476M016LBA |
593D476X0016C2DE3 | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T491C476M016AT vs 593D476X0016C2DE3 |
T495C476M016ATE300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | T491C476M016AT vs T495C476M016ATE300 |
TM3C476M016HBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, 2412 | Vishay Intertechnologies | T491C476M016AT vs TM3C476M016HBA |
T495C476M016AHE350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP | KEMET Corporation | T491C476M016AT vs T495C476M016AHE350 |