Part Details for T491C686K004AT by KEMET Corporation
Results Overview of T491C686K004AT by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T491C686K004AT Information
T491C686K004AT by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T491C686K004AT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
57K1940
|
Newark | Capacitor Tant, 68Uf, 4V, 1.6 Ohm, 0.1, 6032-28, Capacitance:68Μf, Capacitance Tolerance:± 10%, Capacitor Case Style:2312 [6032 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:1.6Ohm Rohs Compliant: Yes |Kemet T491C686K004AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2470 | Buy Now |
|
DISTI #
32K6896
|
Newark | Capacitor Tant, 68Uf, 4V, 1.6 Ohm, 0.1, 6032-28, Capacitance:68Μf, Capacitance Tolerance:± 10%, Capacitor Case Style:2312 [6032 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:1.6Ohm Rohs Compliant: Yes |Kemet T491C686K004AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.1320 / $0.1760 | Buy Now |
|
DISTI #
T491C686K004AT-ND
|
DigiKey | CAP TANT 68UF 10% 4V 2312 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1823 | Buy Now |
|
DISTI #
T491C686K004AT
|
Avnet Americas | - Tape and Reel (Alt: T491C686K004AT) COO: Mexico RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1478 / $0.1509 | Buy Now |
|
DISTI #
80-T491C686K004AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 68uF 2312 10% ESR=1.5ohms RoHS: Compliant | 0 |
|
$0.1650 / $0.5900 | Order Now |
|
DISTI #
T491C686K004AT
|
TTI | Tantalum Capacitors - Solid SMD 4V 68uF 2312 10% ESR=1.5ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.1540 | Buy Now |
|
DISTI #
T491C686K004AT
|
Avnet Abacus | - Tape and Reel (Alt: T491C686K004AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: T491C686K004AT by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for T491C686K004AT
T491C686K004AT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T491C686K004AT Part Data Attributes
|
|
T491C686K004AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C686K004AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | , 2412 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Esr And Ripple Current Is Measured At 100khz | |
| Capacitance | 68 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 1500 MΩ | |
| Height | 2.5 Mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.0027 Ma | |
| Length | 6 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 4 V | |
| Ripple Current | 108 Ma | |
| Size Code | 2413 | |
| Surface Mount | Yes | |
| Tan Delta | 0.06 | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | J Bend | |
| Width | 3.2 Mm |
Alternate Parts for T491C686K004AT
This table gives cross-reference parts and alternative options found for T491C686K004AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C686K004AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| T496C686K004BH6120WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413 | T491C686K004AT vs T496C686K004BH6120WAFL |
| T496C686K004BT62207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413 | T491C686K004AT vs T496C686K004BT62207640 |
| T496C686K004BH6220WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413 | T491C686K004AT vs T496C686K004BH6220WAFL |
| T496C686K004CH622A | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413 | T491C686K004AT vs T496C686K004CH622A |
| T496C686K004CC631A7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413 | T491C686K004AT vs T496C686K004CC631A7640 |
| T496C686K004CC621B7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413 | T491C686K004AT vs T496C686K004CC621B7640 |
| T496C686K004CC622C7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413 | T491C686K004AT vs T496C686K004CC622C7640 |
| T496C686K004CT632A7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413 | T491C686K004AT vs T496C686K004CT632A7610 |
| T496C686K004AC62107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413 | T491C686K004AT vs T496C686K004AC62107640 |
| T496C686K004BC63107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413 | T491C686K004AT vs T496C686K004BC63107640 |