Part Details for T491D106K050ATAUTO by KEMET Corporation
Overview of T491D106K050ATAUTO by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491D106K050ATAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T491D106K050ATAUTOCT-ND
|
DigiKey | CAP TANT 10UF 10% 50V 2917 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
95 In Stock |
|
$0.9395 / $2.4600 | Buy Now |
DISTI #
T491D106K050ATAUTO
|
Avnet Americas | 10.0UF 50.0V - Tape and Reel (Alt: T491D106K050ATAUTO) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T491D106K50ATAUTO
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 10uF 2917 10 % ESR=700mOhms AECQ200 RoHS: Compliant | 0 |
|
$0.7730 / $0.9900 | Order Now |
Part Details for T491D106K050ATAUTO
T491D106K050ATAUTO CAD Models
T491D106K050ATAUTO Part Data Attributes
|
T491D106K050ATAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D106K050ATAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491D106K050ATAUTO
This table gives cross-reference parts and alternative options found for T491D106K050ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D106K050ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593D106X9050D2TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 10 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | T491D106K050ATAUTO vs 593D106X9050D2TE3 |
T540D106K050CH65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T491D106K050ATAUTO vs T540D106K050CH65107610 |
TP3D106K050U0800AS | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T491D106K050ATAUTO vs TP3D106K050U0800AS |
T540D106K050CT67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T491D106K050ATAUTO vs T540D106K050CT67107610 |
T540D106K050CH66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T491D106K050ATAUTO vs T540D106K050CH66107610 |
T540D106K050CH67207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T491D106K050ATAUTO vs T540D106K050CH67207610 |
593D106X9050D8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 10 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T491D106K050ATAUTO vs 593D106X9050D8T |
T494D106K050AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491D106K050ATAUTO vs T494D106K050AHAUTO |
TR3D106K050E0700 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 5 V, 10 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T491D106K050ATAUTO vs TR3D106K050E0700 |
T540D106K050BH85107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T491D106K050ATAUTO vs T540D106K050BH85107610 |