-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7910
|
Newark | Cap, 100Μf, 6.3V, 20%, Capacitance:100Μf, Voltage Rating:6.3V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:T491 Series, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kemet T491D107M006AT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 503 |
|
$0.3330 / $0.5790 | Buy Now |
DISTI #
57K1959
|
Newark | Tantalum Capacitor, 100Uf 6V, 0.8 Ohm, 0.2, 7343-31, Capacitance:100Μf, Voltage(Dc):6V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.8Ohm, Manufacturer Size Code:D, Product Length:7.3Mm Rohs Compliant: Yes |Kemet T491D107M006AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5650 | Buy Now |
DISTI #
80H7702
|
Newark | Tantalum Capacitor, 100Uf 6V, 0.8 Ohm, 0.2, 7343-31, Full Reel, Capacitance:100Μf, Voltage(Dc):6V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.8Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Kemet T491D107M006AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2930 / $0.3900 | Buy Now |
DISTI #
399-8367-1-ND
|
DigiKey | CAP TANT 100UF 20% 6.3V 2917 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1105 In Stock |
|
$0.2850 / $0.9600 | Buy Now |
DISTI #
T491D107M006AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D107M006AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3320 / $0.3983 | Buy Now |
DISTI #
T491D107M006AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D107M006AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3320 / $0.3983 | Buy Now |
DISTI #
80-T491D107M006
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 100uF 2917 20% ESR=800mOhms RoHS: Compliant | 3184 |
|
$0.2720 / $0.9100 | Buy Now |
DISTI #
V72:2272_09023320
|
Arrow Electronics | Cap Tant Solid 100uF 6.3V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125°C T/R RoHS: Compliant Min Qty: 194 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2231 Container: Cut Strips | Americas - 194 |
|
$0.2838 | Buy Now |
DISTI #
63481168
|
Verical | Cap Tant Solid 100uF 6.3V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125°C T/R RoHS: Compliant Min Qty: 194 Package Multiple: 1 Date Code: 2231 | Americas - 194 |
|
$0.2838 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 490 |
|
$0.2250 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491D107M006AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D107M006AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0063 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 173 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491D107M006AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D107M006AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198L1107M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491D107M006AT vs B45198L1107M406 |
T452D11070JMP | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917 | Fenghua (HK) Electronics Ltd | T491D107M006AT vs T452D11070JMP |
293D107X06R3D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D107M006AT vs 293D107X06R3D2WE3 |
T86D107M6R3UZAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917, | Vishay Intertechnologies | T491D107M006AT vs T86D107M6R3UZAS |
T86D107M6R3MZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917, | Vishay Intertechnologies | T491D107M006AT vs T86D107M6R3MZSL |
293D107X06R3D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D107M006AT vs 293D107X06R3D8T |
T451D11070JMP | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917 | Fenghua (HK) Electronics Ltd | T491D107M006AT vs T451D11070JMP |
T86D107M6R3LBSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T491D107M006AT vs T86D107M6R3LBSS |
T451D11070JMAP | CAP,TANTALUM / TA2O5,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T491D107M006AT vs T451D11070JMAP |
TR3D107M6R3D0140 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D107M006AT vs TR3D107M6R3D0140 |