-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K1961
|
Newark | Tantalum Capacitor, 100Uf 16V 0.7 Ohm 20%, 7343-31, Capacitance:100Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.7Ohm, Manufacturer Size Code:D, Product Length:7.3Mm Rohs Compliant: Yes |Kemet T491D107M016AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6830 | Buy Now |
DISTI #
42Y1157
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 100 F, 20%, 16 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kemet T491D107M016AT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6830 / $0.8640 | Buy Now |
DISTI #
93X4691
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 100 F, 20%, 16 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kemet T491D107M016AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4610 / $0.5680 | Buy Now |
DISTI #
10J6539
|
Newark | Tantalum Capacitor, 100Uf 16V 0.7 Ohm 20%, 7343-31, Full Reel, Capacitance:100Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.7Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Kemet T491D107M016AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4610 / $0.5680 | Buy Now |
DISTI #
26AC5013
|
Newark | Cap 100Uf 16Vdc 20% 7.3 X 4.3 X 2.8Mm Smd 7343-31 Rohs Compliant: Yes |Kemet T491D107M016AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5510 | Buy Now |
DISTI #
399-3773-1-ND
|
DigiKey | CAP TANT 100UF 20% 16V 2917 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34267 In Stock |
|
$0.4632 / $1.3800 | Buy Now |
DISTI #
T491D107M016AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 16 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D107M016AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 500 |
|
$0.3434 / $0.3885 | Buy Now |
DISTI #
T491D107M016AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 16 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D107M016AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4662 / $0.5439 | Buy Now |
DISTI #
80-T491D107M016
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 100uF 2917 20% ESR=700 mOhms RoHS: Compliant | 9124 |
|
$0.4180 / $0.9900 | Buy Now |
DISTI #
E02:0323_00011468
|
Arrow Electronics | Cap Tant Solid 100uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Date Code: 2347 | Europe - 500 |
|
$0.3934 / $0.4458 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491D107M016AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D107M016AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 185 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491D107M016AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D107M016AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495D107M016AS-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | T491D107M016AT vs T495D107M016AS-F |
T95D107M016HSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D107M016AT vs T95D107M016HSAS |
TR3D107M016D0125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D107M016AT vs TR3D107M016D0125 |
TP3D107M016C0150AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D107M016AT vs TP3D107M016C0150AS |
TMC1CETTE107MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | T491D107M016AT vs TMC1CETTE107MR |
T83D107M016UAAS | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T491D107M016AT vs T83D107M016UAAS |
595D107X0016D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D107M016AT vs 595D107X0016D8T |
TR3D107M016E0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D107M016AT vs TR3D107M016E0100 |
267N1602107MPD | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | T491D107M016AT vs 267N1602107MPD |
TMCME1C107MTRF | CAP,TANTALUM / TA2O5,100UF,16VDC,20% -TOL,20% +TOL | Holy Stone Enterprise Co Ltd | T491D107M016AT vs TMCME1C107MTRF |