-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M3227
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 22 F, 10%, 35 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kemet T491D226K035AT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16820 |
|
$1.3800 | Buy Now |
DISTI #
95W0128
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 22 F, 10%, 35 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kemet T491D226K035AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 5500 |
|
$0.5200 / $1.3700 | Buy Now |
DISTI #
57K1987
|
Newark | Tantalum Capacitor, 22Uf 35V, 0.7 Ohm, 0.1, 7343-31, Capacitance:22Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.7Ohm, Manufacturer Size Code:D, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T491D226K035AT Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3800 | Buy Now |
DISTI #
18K7303
|
Newark | Tantalum Capacitor, 22Uf 35V, 0.7 Ohm, 0.1, 7343-31, Full Reel, Capacitance:22Μf, Voltage(Dc):35V, Tantalum Capacitor Case:2917 [7343 Metric], Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Esr:0.7Ohm, Series Name:T491Rohs Compliant: Yes |Kemet T491D226K035AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5980 | Buy Now |
DISTI #
399-8375-1-ND
|
DigiKey | CAP TANT 22UF 10% 35V 2917 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10117 In Stock |
|
$0.5128 / $1.5300 | Buy Now |
DISTI #
T491D226K035AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D226K035AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 500 |
|
$0.4884 / $0.5698 | Buy Now |
DISTI #
T491D226K035AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D226K035AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4884 / $0.5698 | Buy Now |
DISTI #
80-T491D226K035
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 22uF 2917 10% ESR=700 mOhms RoHS: Compliant | 44074 |
|
$0.4850 / $1.1000 | Buy Now |
DISTI #
E02:0323_00011480
|
Arrow Electronics | Cap Tant Solid 22uF 35V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Date Code: 2417 | Europe - 2000 |
|
$0.4580 / $0.6169 | Buy Now |
DISTI #
V72:2272_09024295
|
Arrow Electronics | Cap Tant Solid 22uF 35V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125°C T/R RoHS: Compliant Min Qty: 97 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2419 Container: Cut Strips | Americas - 175 |
|
$0.5345 / $1.0322 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491D226K035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D226K035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0077 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 185 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491D226K035AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D226K035AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-149KBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T491D226K035AT vs 07016-149KBH |
T493D226K035BB6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | T491D226K035AT vs T493D226K035BB6230C-7280 |
595D226X9035D4T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D226K035AT vs 595D226X9035D4T |
F931V226KNC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Nichicon Corporation | T491D226K035AT vs F931V226KNC |
T493D226K035CK6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | T491D226K035AT vs T493D226K035CK6430C-7280 |
B45198R6226K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T491D226K035AT vs B45198R6226K409 |
T493D226K035BT6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | T491D226K035AT vs T493D226K035BT6130C-7280 |
TR3D226K035F0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D226K035AT vs TR3D226K035F0200 |
T494D226K035AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491D226K035AT vs T494D226K035AGAUTO7280 |
TR3D226K035D0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D226K035AT vs TR3D226K035D0200 |