-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491D336K016AH7280-ND
|
DigiKey | CAP TANT 33UF 10% 16V 2917 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4620 | Buy Now |
DISTI #
T491D336K016AH7280
|
Avnet Americas | Cap Tant Solid 33uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.8 Ohm 125°C T/R - Tape and Reel (Alt: T491D336K016AH7280) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4900 / $0.5554 | Buy Now |
DISTI #
80-T491D336K016AHLR
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 33uF 10% ESR=0.8Ohms RoHS: Not Compliant | 0 |
|
$0.4390 / $0.4610 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491D336K016AH7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D336K016AH7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 173 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491D336K016AH7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D336K016AH7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3D336K016D0225AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D336K016AH7280 vs TP3D336K016D0225AS |
T86D336K016LSBL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 33 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T491D336K016AH7280 vs T86D336K016LSBL |
TR3D336K016E0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D336K016AH7280 vs TR3D336K016E0150 |
T450D13361CKAB | CAP,TANTALUM / TA2O5,33UF,16VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T491D336K016AH7280 vs T450D13361CKAB |
TCKIC336DTLSR175 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T491D336K016AH7280 vs TCKIC336DTLSR175 |
T83D336K016USZL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T491D336K016AH7280 vs T83D336K016USZL |
T496D336K016ATE1K0C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | T491D336K016AH7280 vs T496D336K016ATE1K0C-7280 |
T450D13361CKAP | CAP,TANTALUM / TA2O5,33UF,16VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T491D336K016AH7280 vs T450D13361CKAP |
B45198L3336K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491D336K016AH7280 vs B45198L3336K409 |
293D336X9016D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D336K016AH7280 vs 293D336X9016D2WE3 |