There are no models available for this part yet.
Overview of T491D476M025ZG by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T491D476M025ZG by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AC2416
|
Newark | 47.0Uf 25.0V |Kemet T491D476M025ZG RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 / $1.6900 | Buy Now | |
DISTI #
T491D476M025ZG
|
Avnet Americas | Cap Tant Solid 47uF 25V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 125°C T/R - Tape and Reel (Alt: T491D476M025ZG) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
CAD Models for T491D476M025ZG by KEMET Corporation
Part Data Attributes for T491D476M025ZG by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
700 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.012 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
417 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T491D476M025ZG
This table gives cross-reference parts and alternative options found for T491D476M025ZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D476M025ZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D476M025CT6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491D476M025ZG vs T493D476M025CT6313 |
T493D476M025BT64307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491D476M025ZG vs T493D476M025BT64307280 |
T493D476M025AT6432 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491D476M025ZG vs T493D476M025AT6432 |
T493D476M025AT6223 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491D476M025ZG vs T493D476M025AT6223 |
T493D476M025AM61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491D476M025ZG vs T493D476M025AM61207640 |
T493D476M025AH6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491D476M025ZG vs T493D476M025AH6230 |
T493D476M025AB6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491D476M025ZG vs T493D476M025AB6423 |
T493D476M025BN6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491D476M025ZG vs T493D476M025BN6212 |
T493D476M025CB6330WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491D476M025ZG vs T493D476M025CB6330WAFL |
T493D476M025BT63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491D476M025ZG vs T493D476M025BT63107640 |