Part Details for T491D687M004ZT by KEMET Corporation
Overview of T491D687M004ZT by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491D687M004ZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M3125
|
Newark | 680.uf 4.0V |Kemet T491D687M004ZT Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 / $1.6800 | Buy Now |
Part Details for T491D687M004ZT
T491D687M004ZT CAD Models
T491D687M004ZT Part Data Attributes
|
T491D687M004ZT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D687M004ZT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0272 mA | |
Length | 7.3 mm | |
Manufacturer Series | T491 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED/PUNCHED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 493 mA | |
Series | T491 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491D687M004ZT
This table gives cross-reference parts and alternative options found for T491D687M004ZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D687M004ZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491D687M004AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491D687M004ZT vs T491D687M004AMAUTO7280 |
ESVD0G687M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 680uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | T491D687M004ZT vs ESVD0G687M |
T494D687M004AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491D687M004ZT vs T494D687M004AHAUTO |
T491D687M004AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491D687M004ZT vs T491D687M004AGAUTO |
293D687X0004D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D687M004ZT vs 293D687X0004D2TE3 |
T491D687M004AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491D687M004ZT vs T491D687M004AGAUTO7280 |
T491D687M004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491D687M004ZT vs T491D687M004AHAUTO7280 |
T494D687M004ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, 2917 | KEMET Corporation | T491D687M004ZT vs T494D687M004ATAUTO7280 |
T491D687M004ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491D687M004ZT vs T491D687M004ANAUTO |
T491D687M004AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491D687M004ZT vs T491D687M004AHAUTO |