-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2924, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M3242
|
Newark | Cap, Tant, 47Uf, 35V, Case E, Capacitance:47Μf, Voltage(Dc):35V, Capacitor Case/Package:2924 [7361 Metric], Capacitance Tolerance:± 10%, Esr:0.5Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:632Ma, Product Width:6Mm Rohs Compliant: Yes |Kemet T491E476K035AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 917 |
|
$3.2300 / $5.7600 | Buy Now |
DISTI #
40K0366
|
Newark | Tantalum Capacitor, 47Uf 35V, 0.5 Ohm, 0.1, 7260-38, Full Reel, Capacitance:47Μf, Voltage(Dc):35V, Capacitor Case/Package:2924 [7361 Metric], Capacitance Tolerance:± 10%, Esr:0.5Ohm, Manufacturer Size Code:E, Failure Rate:- Rohs Compliant: Yes |Kemet T491E476K035AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8400 / $3.6300 | Buy Now |
DISTI #
399-10200-1-ND
|
DigiKey | CAP TANT 47UF 10% 35V 2924 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1241 In Stock |
|
$3.1136 / $5.5600 | Buy Now |
DISTI #
T491E476K035AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 35 V, ± 10%, -55 °C, 125 °C, 2924 [7360-38 Metric] - Tape and Reel (Alt: T491E476K035AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.3000 / $3.9600 | Buy Now |
DISTI #
80-T491E476K035AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 47uF 2924 10% ESR=500mOhms RoHS: Compliant | 4010 |
|
$2.8300 / $5.1900 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 47 UF, SURFACE MOUNT, 7260-38M | 417 |
|
$3.6960 / $9.2400 | Buy Now |
DISTI #
T491E476K035AT
|
TTI | Tantalum Capacitors - Solid SMD 35V 47uF 2924 10% ESR=500mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.7500 / $2.8700 | Buy Now |
DISTI #
T491E476K035AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 35 V, ± 10%, -55 °C, 125 °C, 2924 [7360-38 Metric] - Tape and Reel (Alt: T491E476K035AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.3000 / $3.9600 | Buy Now |
DISTI #
T491E476K035AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 47 uF, 35 V, � 10%, -55 �C, 125 �C, 2924 [7360-38 Metric] - Tape and Reel (Alt: T491E476K035AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1457522RL
|
element14 Asia-Pacific | CAP, 47F, 35V, 10%, 2924, SMD RoHS: Compliant Min Qty: 10 Container: Reel | 917 |
|
$3.7770 / $5.0410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491E476K035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491E476K035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2924, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 252.8 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for T491E476K035AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491E476K035AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491E476K035ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | KEMET Corporation | T491E476K035AT vs T491E476K035ZT |
T510E476K035AGE050C-7280 | CAP,TANTALUM / TA2O5,47UF,35VDC,10% -TOL,10% +TOL | KEMET Corporation | T491E476K035AT vs T510E476K035AGE050C-7280 |
T510E476K035AHE050C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2924 | KEMET Corporation | T491E476K035AT vs T510E476K035AHE050C-7280 |
T510E476K035ATE050C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2924 | KEMET Corporation | T491E476K035AT vs T510E476K035ATE050C-7280 |