Part Details for T491R225M016ATC-7280 by KEMET Corporation
Overview of T491R225M016ATC-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491R225M016ATC-7280
T491R225M016ATC-7280 CAD Models
T491R225M016ATC-7280 Part Data Attributes
|
T491R225M016ATC-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491R225M016ATC-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 25000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for T491R225M016ATC-7280
This table gives cross-reference parts and alternative options found for T491R225M016ATC-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491R225M016ATC-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494R225M016AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T491R225M016ATC-7280 vs T494R225M016AT |
T452P12251CMAP | CAP,TANTALUM / TA2O5,2.2UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T491R225M016ATC-7280 vs T452P12251CMAP |
T494R225M016AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T491R225M016ATC-7280 vs T494R225M016AT7280 |
T491R225M016AN | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491R225M016ATC-7280 vs T491R225M016AN |
T494R225M016AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491R225M016ATC-7280 vs T494R225M016AHAUTO |
TAJR225M016YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T491R225M016ATC-7280 vs TAJR225M016YNJ |
T491R225M016AM7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491R225M016ATC-7280 vs T491R225M016AM7280 |
T494R225M016ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491R225M016ATC-7280 vs T494R225M016ATAUTO |
T491R225M016AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491R225M016ATC-7280 vs T491R225M016AMAUTO7280 |
T494R225M016AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | T491R225M016ATC-7280 vs T494R225M016AH |