Part Details for T491R474K020AT by KEMET Corporation
Overview of T491R474K020AT by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491R474K020AT
T491R474K020AT CAD Models
T491R474K020AT Part Data Attributes
|
T491R474K020AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491R474K020AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 24 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for T491R474K020AT
This table gives cross-reference parts and alternative options found for T491R474K020AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491R474K020AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VTS474K020ST | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.47uF, 0805 | Vatronics Technologies Limited | T491R474K020AT vs VTS474K020ST |
TMC1DP474KLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.47uF, SURFACE MOUNT, 0805, CHIP | KOA Speer Electronics Inc | T491R474K020AT vs TMC1DP474KLRH |
T491R474K020ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491R474K020AT vs T491R474K020ANAUTO7280 |
T491R474K020AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491R474K020AT vs T491R474K020AMAUTO |
TPK1D474PSSR | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.47uF, 0805 | DAEWOO Electronic Components | T491R474K020AT vs TPK1D474PSSR |
TAJR474K020ESA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | T491R474K020AT vs TAJR474K020ESA |
T452P14741DKAB | CAP,TANTALUM / TA2O5,470NF,20VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T491R474K020AT vs T452P14741DKAB |
T491R474K020ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | T491R474K020AT vs T491R474K020ZT7280 |
T491R474K020AM | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491R474K020AT vs T491R474K020AM |
T491R474K020AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0805, CHIP | KEMET Corporation | T491R474K020AT vs T491R474K020AH |