Part Details for T491R474K020ATC-7280 by KEMET Corporation
Overview of T491R474K020ATC-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491R474K020ATC-7280
T491R474K020ATC-7280 CAD Models
T491R474K020ATC-7280 Part Data Attributes
|
T491R474K020ATC-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491R474K020ATC-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.47uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for T491R474K020ATC-7280
This table gives cross-reference parts and alternative options found for T491R474K020ATC-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491R474K020ATC-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR474K020PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | T491R474K020ATC-7280 vs TAJR474K020PNJ |
VTS474K020ST | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.47uF, 0805 | Vatronics Technologies Limited | T491R474K020ATC-7280 vs VTS474K020ST |
T491R474K020AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0805, CHIP | KEMET Corporation | T491R474K020ATC-7280 vs T491R474K020AH |
T491R474K020AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491R474K020ATC-7280 vs T491R474K020AMAUTO7280 |
T491R474K020AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.47uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | T491R474K020ATC-7280 vs T491R474K020AS |
TPK1D474PSSR | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.47uF, 0805 | DAEWOO Electronic Components | T491R474K020ATC-7280 vs TPK1D474PSSR |
TMCP1D474KTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | T491R474K020ATC-7280 vs TMCP1D474KTR2F |
T491R474K020ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491R474K020ATC-7280 vs T491R474K020ANAUTO7280 |
TMC1DP474KLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.47uF, SURFACE MOUNT, 0805, CHIP | KOA Speer Electronics Inc | T491R474K020ATC-7280 vs TMC1DP474KLRH |
T491R474K020AM7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491R474K020ATC-7280 vs T491R474K020AM7280 |