Part Details for T491R474K020ZT7280 by KEMET Corporation
Overview of T491R474K020ZT7280 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491R474K020ZT7280
T491R474K020ZT7280 CAD Models
T491R474K020ZT7280 Part Data Attributes
|
T491R474K020ZT7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491R474K020ZT7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0001 mA | |
Length | 2 mm | |
Manufacturer Series | T491 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED/PUNCHED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 24 mA | |
Series | T491 | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for T491R474K020ZT7280
This table gives cross-reference parts and alternative options found for T491R474K020ZT7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491R474K020ZT7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491R474K020AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491R474K020ZT7280 vs T491R474K020AHAUTO |
T452P14741DKAP | CAP,TANTALUM / TA2O5,470NF,20VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T491R474K020ZT7280 vs T452P14741DKAP |
T491R474K020AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491R474K020ZT7280 vs T491R474K020AMAUTO7280 |
T491R474K020AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491R474K020ZT7280 vs T491R474K020AMAUTO |
T491R474K020AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | T491R474K020ZT7280 vs T491R474K020AT |
T491R474K020ZH7280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.47uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | T491R474K020ZT7280 vs T491R474K020ZH7280 |
T491R474K020ZH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.47uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | T491R474K020ZT7280 vs T491R474K020ZH |
TMC1DP474KLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.47uF, SURFACE MOUNT, 0805, CHIP | KOA Speer Electronics Inc | T491R474K020ZT7280 vs TMC1DP474KLRH |
T491R474K020ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491R474K020ZT7280 vs T491R474K020ATAUTO7280 |
TCKID474RT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | T491R474K020ZT7280 vs TCKID474RT |