Part Details for T491R474M020ATC-7280 by KEMET Corporation
Overview of T491R474M020ATC-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491R474M020ATC-7280
T491R474M020ATC-7280 CAD Models
T491R474M020ATC-7280 Part Data Attributes
|
T491R474M020ATC-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491R474M020ATC-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for T491R474M020ATC-7280
This table gives cross-reference parts and alternative options found for T491R474M020ATC-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491R474M020ATC-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491R474M020AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0805, CHIP | KEMET Corporation | T491R474M020ATC-7280 vs T491R474M020AH7280 |
TAJR474M020YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T491R474M020ATC-7280 vs TAJR474M020YNJ |
T491R474M020AN | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491R474M020ATC-7280 vs T491R474M020AN |
T491R474M020ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491R474M020ATC-7280 vs T491R474M020ANAUTO7280 |
T491R474M020AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0805, CHIP | KEMET Corporation | T491R474M020ATC-7280 vs T491R474M020AH |
T491R474M020AM | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491R474M020ATC-7280 vs T491R474M020AM |
T491R474M020ZH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.47uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | T491R474M020ATC-7280 vs T491R474M020ZH |
TCMID474RT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | T491R474M020ATC-7280 vs TCMID474RT |
T491R474M020ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | T491R474M020ATC-7280 vs T491R474M020ZT7280 |
T491R474M020AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | T491R474M020ATC-7280 vs T491R474M020AT |