Part Details for T491S475K010AHAUTO7280 by KEMET Corporation
Overview of T491S475K010AHAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T491S475K010AHAUTO7280
T491S475K010AHAUTO7280 CAD Models
T491S475K010AHAUTO7280 Part Data Attributes
|
T491S475K010AHAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491S475K010AHAUTO7280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491S475K010AHAUTO7280
This table gives cross-reference parts and alternative options found for T491S475K010AHAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491S475K010AHAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491S475K010AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491S475K010AHAUTO7280 vs T491S475K010AS |
TAJS475K010K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Kyocera AVX Components | T491S475K010AHAUTO7280 vs TAJS475K010K |
T491S475K010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491S475K010AHAUTO7280 vs T491S475K010AHAUTO |
T491S475K010ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491S475K010AHAUTO7280 vs T491S475K010ZT |
T494S475K010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491S475K010AHAUTO7280 vs T494S475K010AHAUTO |
T494S475K010ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491S475K010AHAUTO7280 vs T494S475K010ATAUTO7280 |
T491S475K010ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491S475K010AHAUTO7280 vs T491S475K010ATAUTO |
TAJS475K010PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491S475K010AHAUTO7280 vs TAJS475K010PNJ |
TMCUA1A475KTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491S475K010AHAUTO7280 vs TMCUA1A475KTR2F |
TAJS475K010H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Kyocera AVX Components | T491S475K010AHAUTO7280 vs TAJS475K010H |