-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K6951
|
Newark | 10.0Uf 50.0V Rohs Compliant: No |Kemet T491X106K050AH Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3500 / $3.0000 | Buy Now |
DISTI #
T491X106K050AH-ND
|
DigiKey | CAP TANT 10UF 10% 50V 2917 Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5664 | Buy Now |
DISTI #
T491X106K050AH
|
Avnet Americas | Cap Tant Solid 10uF 50V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.7 Ohm 125°C T/R - Tape and Reel (Alt: T491X106K050AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.7225 / $3.2670 | Buy Now |
DISTI #
80-T491X106K050AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 10uF 2917 10% ESR=700mOhms RoHS: Not Compliant | 0 |
|
$2.4700 / $3.9600 | Order Now |
|
Bristol Electronics | 385 |
|
RFQ | ||
|
Quest Components | 308 |
|
$2.7750 / $4.5000 | Buy Now | |
DISTI #
T491X106K050AH
|
Avnet Americas | Cap Tant Solid 10uF 50V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.7 Ohm 125°C T/R - Tape and Reel (Alt: T491X106K050AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.7225 / $3.2670 | Buy Now |
DISTI #
T491X106K050AH
|
Avnet Americas | Cap Tant Solid 10uF 50V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.7 Ohm 125°C T/R - Tape and Reel (Alt: T491X106K050AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.7225 / $3.2670 | Buy Now |
DISTI #
T491X106K050AH
|
Avnet Asia | Cap Tant Solid 10uF 50V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.7 Ohm 125°C T/R (Alt: T491X106K050AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | 0 |
|
$2.1554 / $2.4286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491X106K050AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491X106K050AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 194.4 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491X106K050AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X106K050AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D106X9050E2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491X106K050AH vs 293D106X9050E2WE3 |
593D106X9050E8W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491X106K050AH vs 593D106X9050E8W |
TR3E106K050C0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491X106K050AH vs TR3E106K050C0300 |
T83E106K050UZZL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T491X106K050AH vs T83E106K050UZZL |
TR3E106K050E0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491X106K050AH vs TR3E106K050E0500 |
593D106X9050E8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491X106K050AH vs 593D106X9050E8T |
T510X106K050AGE120C-7280 | CAP,TANTALUM / TA2O5,10UF,50VDC,10% -TOL,10% +TOL | KEMET Corporation | T491X106K050AH vs T510X106K050AGE120C-7280 |
TA050TCM106KER | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T491X106K050AH vs TA050TCM106KER |
T510X106K050AGE090C-7280 | CAP,TANTALUM / TA2O5,10UF,50VDC,10% -TOL,10% +TOL | KEMET Corporation | T491X106K050AH vs T510X106K050AGE090C-7280 |
T495X106K050AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T491X106K050AH vs T495X106K050AS |