There are no models available for this part yet.
Overview of T491X107K020ANAUTO by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for T491X107K020ANAUTO by KEMET Corporation
Part Data Attributes for T491X107K020ANAUTO by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
500 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e3
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T491X107K020ANAUTO
This table gives cross-reference parts and alternative options found for T491X107K020ANAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X107K020ANAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513X107K020BH64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X107K020ANAUTO vs T513X107K020BH64207280 |
T513X107K020CC61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X107K020ANAUTO vs T513X107K020CC61107640 |
T513X107K020AB61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X107K020ANAUTO vs T513X107K020AB61207640 |
T513X107K020AH6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X107K020ANAUTO vs T513X107K020AH6210WAFL |
T513X107K020CK6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X107K020ANAUTO vs T513X107K020CK6220WAFL |
T513X107K020BB62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X107K020ANAUTO vs T513X107K020BB62107280 |
T495X107K020AHA1507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T491X107K020ANAUTO vs T495X107K020AHA1507280 |
T513X107K020AK62307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X107K020ANAUTO vs T513X107K020AK62307640 |
T83E107K020MABS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917 | Vishay Intertechnologies | T491X107K020ANAUTO vs T83E107K020MABS |
T513X107K020AH63307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X107K020ANAUTO vs T513X107K020AH63307640 |